PBH-1R00-F1-1.0 | Isabellenhütte
Metal film resistor, 1 Ω, 3 W, ±1 %, PBH-1R00-F1-1.0
Unit Price (€ / pc.)
35.4977 € *
Available: 4 pcs.
Next delivery: 210 pcs. on 2025-04-04
Leadtime: 7 Weeks **
Total Price:
35.50 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4977 €
10 pcs.
25.3470 €
25 pcs.
21.6699 €
50 pcs.
18.8496 €
105 pcs.
17.1241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.
Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
- High pulse power rating
- Excellent long term stability
- Low inductance
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmscher Widerstand | 1 Ω | |
Ausführung | Präzisions-Metall-Schichtwiderstand | |
Bauform | radial | |
Breite | 4.45 mm | |
Höhe | 22.5 mm | |
Isolationsspannung | 500 V | |
Länge | 15.5 mm | |
Leistung | 3 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennbelastbarkeit ohne Kühlfläche | 10 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Stange mit 35 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |