PBH-2R20-F1-1.0 | Isabellenhütte

Metal film resistor, 2.2 Ω, 3 W, ±1 %, PBH-2R20-F1-1.0

Order No.: 40E740
EAN: 4099879693723
MPN:
PBH-2R20-F1-1.0
Series: PBH
PBH-2R20-F1-1.0 Isabellenhütte Wirewound Resistors Image 1
PBH-2R20-F1-1.0 Isabellenhütte Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
35.4977 € *
Available: 80 pcs.
Next delivery: 105 pcs. on 2025-05-02
Leadtime: On Request **
Total Price:
35.50 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4977 €
10 pcs.
25.3470 €
25 pcs.
21.6699 €
50 pcs.
18.8496 €
105 pcs.
17.1241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.

Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.

Features

  • High pulse power rating
  • Excellent long term stability
  • Low inductance

Applications

  • Power modules
  • Frequency converters
  • Switch mode power supplies
Technical specifications
ohmic resistance 2.2 Ω
Version Präzisions-Metall-Schichtwiderstand
Design radial
Width 4.45 mm
Height 22.5 mm
Isolation voltage 500 V
Length 15.5 mm
Power 3 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
nominal load capacity without cooling surface 10 W
Tolerance ±1 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Stange mit 35 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes