PBH-R330-F1-1.0 | Isabellenhütte
Metal film resistor, 330 mΩ, 3 W, ±1 %, PBH-R330-F1-1.0
Unit Price (€ / pc.)
37.0685 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
37.07 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0685 €
10 pcs.
26.4775 €
25 pcs.
22.6338 €
50 pcs.
19.6707 €
105 pcs.
17.8857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.
Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
- High pulse power rating
- Excellent long term stability
- Low inductance
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmscher Widerstand | 330 mΩ | |
Ausführung | Präzisions-Metall-Schichtwiderstand | |
Bauform | radial | |
Breite | 4.45 mm | |
Höhe | 22.5 mm | |
Isolationsspannung | 500 V | |
Länge | 15.5 mm | |
Leistung | 3 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennbelastbarkeit ohne Kühlfläche | 10 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 50 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Stange mit 35 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |