PBV-R001-F1-1.0 | Isabellenhütte

Metal film resistor, 1 mΩ, 3 W, ±1 %, PBV-R001-F1-1.0

Order No.: 40E600
EAN: 4099879693471
MPN:
PBV-R001-F1-1.0
Series: PBV
PBV-R001-F1-1.0 Isabellenhütte Wirewound Resistors Image 1
PBV-R001-F1-1.0 Isabellenhütte Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
24.2760 € *
Available: 1,229 pcs.
Leadtime: 2 Weeks **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
5 pcs.
22.8242 €
25 pcs.
21.3724 €
50 pcs.
20.7774 €
200 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBV.F1.

With four-wire connection. Conceived especially for use in the low-resistance range to ensure minimum temperature coefficients and independence of the resistor value from soldering quality. The design is widely compatible with modern power transistors. A center mounting hole is used to mount the resistor on a heatsink in order to optimize heat transfer via the large base plate.

Features

  • 4-terminal connection
  • Excellent long-term stability
  • RoHS compliant

Applications

  • Power modules
  • Frequency converters
  • Switch mode power supplies
Technical specifications
ohmic resistance 1 mΩ
Version Präzisions-Metall-Schichtwiderstand
Design radial
Width 4.45 mm
Height 17.5 mm
Isolation voltage 500 V
Length 22.5 mm
Power 3 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
nominal load capacity without cooling surface 10 W
Tolerance ±1 %
Temperature coefficient 30 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes