PBV-R033-F1-1.0 | Isabellenhütte
Metal film resistor, 33 mΩ, 3 W, ±1 %, PBV-R033-F1-1.0
Unit Price (€ / pc.)
34.2006 € *
Available: 326 pcs.
Leadtime: 53 Weeks **
Total Price:
34.20 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2006 €
5 pcs.
32.1538 €
20 pcs.
30.5116 €
40 pcs.
29.6905 €
160 pcs.
28.0483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBV.F1.
With four-wire connection. Conceived especially for use in the low-resistance range to ensure minimum temperature coefficients and independence of the resistor value from soldering quality. The design is widely compatible with modern power transistors. A center mounting hole is used to mount the resistor on a heatsink in order to optimize heat transfer via the large base plate.
Features
- 4-terminal connection
- Excellent long-term stability
- RoHS compliant
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
ohmscher Widerstand | 33 mΩ | |
Ausführung | Präzisions-Metall-Schichtwiderstand | |
Bauform | radial | |
Breite | 4.45 mm | |
Höhe | 17.5 mm | |
Isolationsspannung | 500 V | |
Länge | 22.5 mm | |
Leistung | 3 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennbelastbarkeit ohne Kühlfläche | 10 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 30 ppm/K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85332100 |
Originalverpackung | Stange mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |