PC824H | Isocom

Isocom optocoupler, DIP-8, PC824H

Order No.: 68S1678
EAN: 4099879001320
MPN:
PC824H
Series: PC
PC824H Isocom Optocoupler
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
1.0353 € *
Available: 65 pcs.
Available in 5 Days: 1,030 pcs.
Leadtime: 12 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

Optocoupler, PC824H, SHARP

Features

  • High current transfer ratio
  • Low input current requirement
  • Internal base-emitter resistor minimizes output leakage
  • Gain-bandwidth adjustment pin

Applications

  • Telephones
  • Programmable controllers
  • Facsimiles
Technical specifications
Rise time 4 s
Number of channels 2
Output current 50 mA
Enclosure DIP-8
Isolation voltage 5 kV
max. operating temperature 100 °C
min. operating temperature -30 °C
Assembly THT
Fall time 4 s
Logistics
Country of origin JP
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes