PC845H | Isocom
Isocom optocoupler, DIP-16, PC845H
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,736.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
2.3681 €
4000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optoelektronische Bauelemente.
Type: PC845H
Technical specifications
Rise time | 300 s | |
Number of channels | 4 | |
Output current | 50 mA | |
Enclosure | DIP-16 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Assembly | THT | |
Fall time | 250 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |