25.0410000.RMB | Italtronic
Plastic DIN rail enclosure for Raspberry Pi B+/B2, (L x W x H) 62 x 71.3 x 90.5 mm, gray, 25.0410000.RMB
Order No.: 66H255
EAN: 4099889549393
MPN:
25.0410000.RMB
Modulbox 4M Raspberry Pi.B+
Abgekündigt
Unit Price (€ / pc.)
15.5771 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
13.6969 €
50 pcs.
12.7806 €
150 pcs.
12.2094 €
500 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail enclosures for Raspberry Pi B+ and Pi 2 Model B, type Italtronic 25.0410000.RMB.
Plastic enclosure with clear lid, for domestic automation servers, network switchboards, etc; Dimensions: W 71.3, H 90.5, D 62 mm. Color: gray.
Type: 25.0410000.RMB, Raspberry Pi enclosure
Technical specifications
Width | 71.3 mm | |
Colour | grau | |
Height | 90.5 mm | |
Length | 62 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |