44070 | ITW Chemtronics
ITW Chemtronics cleaning wipes, bag, 500 pieces, 44070
Order No.: 13L2905
EAN: 4099891957469
MPN:
44070
Polypropylene Griff, starrer Kopf (500 Stück)
Series: Coventry
Unit Price (€ / pck.)
52.3957 € *
Available: 0 pck.
Leadtime: 1 Week **
Sealed foam swabs, 44070, ITW Chemtronics
Sealed Foam Swabs are constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are the most economical and are ideal for general applications.
Features
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
- Clean excess adhesives after gluing
- Remove contamination from disk drives
- Micro mechanical cleaning
- Maintenance and care of fax machines
- Remove flux residue from printed circuit boards
- Good for general purpose cleaning
Technical specifications
Version | Reinigungstücher | |
Contents | 500 Stück | |
Container | Beutel | |
Usage | Wartung und Pflege von Faxgeräten, Videorekordern, PC's, Druckern und Kopierern, allgemeine Reinigungszwecke |
Download
Logistics
Country of origin | PH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |