CF1050 | ITW Chemtronics

ITW Chemtronics cleaning swabs, bag, 50 pieces, CF1050

Order No.: 13L2906
EAN: 4099891957476
MPN:
CF1050
Polypropylene Griff, starrer Kopf (50 Stück)
Series: Foamtips
CF1050 ITW Chemtronics Cleaning Agents Image 1
CF1050 ITW Chemtronics Cleaning Agents Image 2
Image may differ
Unit Price (€ / pck.)
32.6893 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
784.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pck.
32.6893 €

Cleaning swabs, CF1050, ITW Chemtronics

The chemtronics foamtips swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for general cleaning applications.

Features

  • Traps surface particles while cleaning
  • High solvent capacity; holds solvent well
  • Fiberless construction does not generate loose fibers or particles
  • No adhesives or binders are used in the construction
  • Economical for high quantity applications

Applications

  • Clean excess adhesives after gluing
  • Remove contamination from disk drives
  • Micro mechanical cleaning
  • Maintenance and care of fax machines VCR's PC's printers, and copiers
  • Remove flux residue from printed circuit boards
  • Good for general purpose cleaning
Technical specifications
Version Reinigungsstäbchen
Contents 50 Stück
Container Beutel
Usage Wartung und Pflege von Faxgeräten, Videorekordern, PC's, Druckern und Kopierern, allgemeine Reinigungszwecke
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes