CF4050 | ITW Chemtronics
ITW Chemtronics cleaning swabs, bag, 50 pieces, CF4050
Order No.: 13L2907
EAN: 4099891957483
MPN:
CF4050
Polypropylene Griff, starrer Kopf (50 Stück)
Series: Foamtips
Unit Price (€ / pck.)
18.6354 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cleaning swabs, CF4050, ITW Chemtronics
The chemtronics foamtips swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for general cleaning applications.
Features
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
- Clean excess adhesives after gluing
- Remove contamination from disk drives
- Micro mechanical cleaning
- Maintenance and care of fax machines VCR's PC's printers, and copiers
- Remove flux residue from printed circuit boards
- Good for general purpose cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaning swabs | |
| Contents | 50 pieces | |
| Container | bag | |
| Usage | maintenance and care of fax machines, video recorders, PCs, printers and copiers, general cleaning purposes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |