ES1029E | ITW Chemtronics
ITW Chemtronics compressed air spray 152A Blast 400 ml
Order No.: 11L9552
EAN: 4099891432843
MPN:
ES1029E
152A BLAST SPRAY
Unit Price (€ / pc.)
18.6235 € *
Available: 489 pcs.
Leadtime: 10 Weeks **
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
10 pcs.
16.3863 €
50 pcs.
15.2796 €
150 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compressed air spray, ES1029E, ITW CHEMTR
An economical general-purpose duster with a bigger blast for cleaning applications. Its exceptional purity jet instantly cleans surfaces free of particulate contamination. It is engineered to remove dirt, dust, oxide particles and other airborne particles instantly, and can be used to facilitate the accelerated drying of solvent cleaners. Not for use near flames, ignition sources, nor sources of static discharge.
Features
- Safe on plastics
- High powered cleaning strength
- Flammable
- Zero VOC
- 100% pure HFC-152a
- 1/10th global warming potential of HFC-134a
Applications
- Cleaning dust and particles from de-energized electronics
- Maintenance and repair of de-energized computers, postage meters, and servers
Technical specifications
Flammable | Yes | |
Contents | 400 ml |
Download
Logistics
Country of origin | US |
Customs tariff number | 29036200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|