CW9200 | ITW Chemtronics
CW 9200, flux removal pen for colophony, 8.0 g
Order No.: 10L7920
EAN: 4099891416898
MPN:
CW9200
As an alternative, we recommend the following item:

CW 9100, flux removal pen for No Clean, 9.0 g
Order No.: 10L7918
Manufacturer: ITW Chemtronics
per pc. 16.4815 € *
*incl. VAT plus shipping costs
Flux removal pens, type Circuit Works CW 9100.
For precise and controlled application with a chisel-shaped tip. Removes flux of the type No-Clean or colophony from PCBs (depending on the type).
Type: CW 9200, flux removal pen for colophony, 8.0 g
Technical specifications
Container | brush pen | |
Lead-free | No | |
Halogen free | No | |
Contents | 8 g | |
No-clean | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|