CW2200MTP | ITW Chemtronics
Conductive pen, Circuit Works CW 2200 MTP, with micro-tip, 8.5 g
Order No.: 13L2013
EAN: 0032599064286
MPN:
CW2200MTP
Unit Price (€ / pc.)
80.3369 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
80.34 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3369 €
5 pcs.
75.5174 €
15 pcs.
72.6138 €
50 pcs.
69.4008 €
150 pcs.
66.5210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive pens for silver traces, type Circuit Works CW 2200
For creating highly conductive silver traces, jumpers, or shielding.
Quantity: 8.5 g
Technical specifications
Version | Leitfähiger Stift | |
Contents | 8,5 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 32089019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|