G501-1020-01 | Jacob

Cable gland, cable Ø 4 to 11 mm, M20, PA/TPE, white, G501-1020-01

Order No.: 12H6674
EAN: 4099891196073
MPN:
G501-1020-01
Series: KLIKSEAL
G501-1020-01 Jacob Grommets
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 105 pcs.
Leadtime: 3 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable bushings, type KLIKSEAL.

With integrated cable strain relief, for panel thickness from 1.5 to 5.0 mm; Material: TPE and polyamide 66. UL certified. Degree of protection: IP 67. Operating temperatures: –20 to +125 °C. Weight: approx. 5.3 g.

Technical attributes (size, cable diameter (CD), outer diameter OD (depending on the material thickness), color): M 20, 4.0 to 11 mm, OD 29.7 to 34.5 mm, white

Technical specifications
Version Kabeldurchführung
Colour weiß
Thread size M20
Material PA/TPE
max. Cable diameter 11 mm
max. operating temperature 125 °C
min. cable diameter 4 mm
min. operating temperature -25 °C
Mounting hole size 20.5 mm
Wall thickness 5 mm
Logistics
Country of origin SE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes