G501-1025-02 | Jacob
Cable gland, cable Ø 4 to 14 mm, M25, PA/TPE, black, G501-1025-02
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Metric cable bushings, type KLIKSEAL.
With integrated cable strain relief, for panel thickness from 1.5 to 5.0 mm; Material: TPE and polyamide 66. UL certified. Degree of protection: IP 67. Operating temperatures: –20 to +125 °C. Weight: approx. 5.3 g.
Technical attributes (size, cable diameter (CD), outer diameter OD (depending on the material thickness), color): M 25, 4.0 to 14 mm, OD 34.7 to 40 mm, black
Technical specifications
Version | Kabeldurchführung | |
Colour | schwarz | |
Thread size | M25 | |
Material | PA/TPE | |
max. Cable diameter | 14 mm | |
min. cable diameter | 4 mm | |
Mounting hole size | 25.5 mm | |
Wall thickness | 5 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |