B21 311-10J (1 X S0) | Janitza
Electric meter, MID, 1 x SO, (L x W x H) 65 x 45 x 97 mm, B21 311-10J (1 X S0)
Unit Price (€ / pc.)
196.35 € *
Available: 0 pcs.
Leadtime: On Request **
MID energy meter, 1401353, Janitza
Features
- Direct connection up to 65 A
- With measurement and alarm function
- Width: 2 DIN modules
- Tested and approved according to MID*1 and IEC
- Pulse output included
Technical specifications
Version | MID, 1 x SO | |
Width | 45 mm | |
Weight | 550 g | |
Height | 97 mm | |
Length | 65 mm | |
Product type | Energiezähler |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90283011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |