B23 312-10J (MODBUS) | Janitza

Electric meter, MID, MODBUS, (L x W x H) 65 x 45 x 97 mm, B23 312-10J (MODBUS)

Order No.: 30K4442
EAN: 4251861102891
MPN:
B23 312-10J (MODBUS)
14.01.357
Series: MID
B23 312-10J (MODBUS) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
282.03 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
282.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.03 €

MID energy meter, 1401357, Janitza

Features

  • Direct connection up to 65 A
  • With measured values and alarm function
  • Width: 4 DIN modules
  • Tested and approved according to MID*1 and IEC
  • Pulse output included
Technical specifications
Version MID, MODBUS
Width 45 mm
Weight 340 g
Height 97 mm
Length 65 mm
Product type Energiezähler
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes