B23 313-10J (M-BUS) | Janitza

Electric meter, MID, M-BUS, (L x W x H) 65 x 45 x 97 mm, B23 313-10J (M-BUS)

Order No.: 30K4443
EAN: 4251861102907
MPN:
B23 313-10J (M-BUS)
14.01.358
Series: MID
B23 313-10J (M-BUS) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
326.06 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
326.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.06 €

MID energy meter, 1401358, Janitza

Features

  • Direct connection up to 65 A
  • With measured values and alarm function
  • Width: 4 DIN modules
  • Tested and approved according to MID*1 and IEC
  • Pulse output included
Technical specifications
Version MID, M-BUS
Width 45 mm
Weight 350 g
Height 97 mm
Length 65 mm
Product type Energiezähler
Logistics
Country of origin IT
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes