UMG 104 24V (UL) | Janitza
Energy meter, Modbus RTU, Profibus DP V0, (L x W x H) 107.5 x 90 x 82 mm, UMG 104 24V (UL)
Unit Price (€ / pc.)
809.20 € *
Available: 0 pcs.
Leadtime: On Request **
Energy meter, 5220205, Janitza
Power Analyser, UMG104 (UL), Supply voltage: 20...50V (45-65Hz), 20...70V DC, , Measurement category: 300V CATIII , Measurement range: L - N: 10 -300V, L - L: 17 - 520V, 45 - 65Hz , Current transformer:.../1.../5A , 2 digital inputs, 2 digital outputs, , 1 temperature measurement input, , Additional memory: 4MB Flash , Interfaces: RS232, RS485 , Replaces art.no.: 52.20.005
Technical specifications
Version | Modbus RTU, Profibus DP V0 | |
Width | 90 mm | |
Weight | 350 g | |
Height | 82 mm | |
Length | 107.5 mm | |
Product type | Energiemessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |