UMG 508 100V (UL) | Janitza

Energy meter, Modbus RTU, Profibus DP V0, Modbus master, (L x W x H) 144 x 144 x 81 mm, UMG 508 100V (UL)

Order No.: 30K4245
EAN: 4251861102501
MPN:
UMG 508 100V (UL)
52.21.012
Series: UMG 508
UMG 508 100V (UL) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
1,516.06 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €

Network analyser, 52.21.012, Janitza

Network analyser, UMG 508 (UL), Supply voltage: 44 - 130V (45-65Hz), 48 - 180V DC , Installation overvoltage category II, 4 voltage measurement inputs, , Measurement category: 600V CATIII , Measurement in three-phase 4-wire systems up to 347V/600V, , Measurement in three-phase 3-wire systems up to 600V, , Measurement range: L - N: 10 - 600V, 40 - 70Hz , Measurement range: L - L: 18 - 1000V, 40 - 70Hz , 4 current measurement inputs for current transformers. ../1 or.../5A , Measuring range: 0.001...8.5Arms, , 8 digital inputs, 5 digital outputs, , Data memory: 256MB Flash, , Interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version Modbus RTU, Profibus DP V0, Modbus-Master
Width 144 mm
Weight 1080 g
Height 81 mm
Length 144 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes