UMG 508 230V (UL) | Janitza

Energy meter, Modbus RTU, Profibus DP V0, Modbus master, (L x W x H) 144 x 144 x 81 mm, UMG 508 230V (UL)

Order No.: 30K4244
EAN: 4251861100354
MPN:
UMG 508 230V (UL)
52.21.011
Series: UMG 508
UMG 508 230V (UL) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
1,516.06 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €

Network analyser, 52.21.011, Janitza

Network analyser UMG 508 (UL), supply voltage: 95 - 240V (50/60Hz), 80 - 280V DC , installation category: 300V CATIII, 4 voltage measurement inputs, measurement category: 600V CATIII, Measurement in three-phase 4-wire systems up to 417V/720V (IEC), Measurement in three-phase 4-wire systems up to 347V/600V (UL), Measurement in three-phase 3-wire systems up to 600V, Measurement range: L - N: 10 - 600V, 40 - 70Hz, Measurement range: L - L: 18 - 1000V, 40 - 70Hz, 4 current measurement inputs for current transformers. ../1 or.../5A, measuring category: 300V CATIII, measuring range: 0.001...7.4Arms, , 8 digital inputs, 5 digital outputs, , data memory: 256MB Flash, , interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version Modbus RTU, Profibus DP V0, Modbus-Master
Width 144 mm
Weight 1080 g
Height 81 mm
Length 144 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes