UMG 511 100V (UL) | Janitza

Energy meter, modbus RTU, (L x W x H) 144 x 144 x 81 mm, UMG 511 100V (UL)

Order No.: 30K4253
EAN: 4251861102464
MPN:
UMG 511 100V (UL)
52.19.012
Series: UMG 511
UMG 511 100V (UL) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
3,659.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,659.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,659.25 €

Power Quality Analyzer, 5219012, Janitza

Power Quality Analyser, UMG 511 (UL), Supply voltage: 44 - 130V (50 - 60Hz), 48 - 180V DC , Installation overvoltage category II, 4 voltage measurement inputs, , Measurement category: 600V CATIII , Measurement in three-phase 4-wire systems up to 347V/600V, , Measurement in three-phase 3-wire systems up to 600V, , Measurement range: L - N: 10 - 600V, 15 - 440Hz , Measurement range: L - L: 18 - 1000V, 15 - 440Hz , 4 current measurement inputs for current transformers. ../1 or.../5A , Measuring range: 0,001...8,5Arms, , 8 digital inputs, 5 digital outputs , Data memory: 256MB Flash, , Interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX

Technical specifications
Version Modbus RTU
Width 144 mm
Weight 1080 g
Height 81 mm
Length 144 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes