UMG 511 100V | Janitza
Energy meter, modbus RTU, (L x W x H) 144 x 144 x 81 mm, UMG 511 100V
Unit Price (€ / pc.)
3,659.25 € *
Available: 0 pcs.
Leadtime: On Request **
Power Quality Analyzer, 5219002, Janitza
Power Quality Analyser, front & type plate Janitza, auxiliary voltage 44...130V (45-65Hz) or DC 48...180V, measurement , 3-phase, L - N: 5 - 500V, 15 - 440Hz , current transformer:.../1A or.../5A , interfaces, 8 digital inputs, 5 digital outputs , RS 485, Profibus DP, Ethernet 10/100base-TX
Technical specifications
Version | Modbus RTU | |
Width | 144 mm | |
Weight | 1080 g | |
Height | 81 mm | |
Length | 144 mm | |
Product type | Energiemessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |