UMG 511 | Janitza

Energy meter, modbus RTU, (L x W x H) 144 x 144 x 75 mm, UMG 511

Order No.: 30K4125
EAN: 4251861102440
MPN:
UMG 511
52.19.001
Series: UMG 511
UMG 511 Janitza Energy Measurement Image 1
UMG 511 Janitza Energy Measurement Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Energy meter, Profibus DP/V0, (L x W x H) 144 x 144 x 75 mm, UMG 512-PRO 230V
Energy meter, Profibus DP/V0, (L x W x H) 144 x 144 x 75 mm, UMG 512-PRO 230V
Order No.: 30K4182
Manufacturer: Janitza
per pc. 3,449.81 € *

Line quality analyzers, type Janitza UMG 511.

For continuous monitoring of voltage quality in accordance with standards, measurement of harmonics and intermediate harmonics, flicker measurement, measurements in TN and TT networks, with 4 voltage/current measuring inputs; Measured values: voltage, current, K-factor, three-phase components, power factor, active/apparent/reactive power, active/apparent/reactive work, current/voltage wave shape, frequency. Sampling rate: 20 kHz per channel. Rated voltage: 417 to 720 VAC 4-conductor system, 480 VAC 3-conductor system. Overvoltage category: CAT III 600 VAC: Memory space: 256 MB. Digital inputs: 8. Digital outputs: 5. Interfaces: RS-485, Profibus DP, Ethernet. Protocols: 12. Degree of protection front/rear: IP 50/20. Operating temperatures: –10 to +50 °C. Dimensions: L 144, W 144, H 81 mm.

Type: 52.19.001, line quality analyzer

Technical specifications
Version Modbus RTU
Width 144 mm
Weight 1080 g
Height 75 mm
Length 144 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement