UMG 512-PRO 230V | Janitza

Energy meter, Profibus DP/V0, (L x W x H) 144 x 144 x 75 mm, UMG 512-PRO 230V

Order No.: 30K4182
EAN: 4251861100262
MPN:
UMG 512-PRO 230V
52.17.011
Series: UMG 512
UMG 512-PRO 230V Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
3,449.81 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3,449.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,449.81 €

Multifunctional Power Quality Analyzer, 5217011, Janitza

Class A (IEC 61000-4-30) power quality analyzer with RCM, supply voltage: 95 - 240V (50/60Hz) 80 - 300V DC, installation category: 300V CATIII, 4 voltage measurement inputs, measurement category: 600V CATIII, measurement in three-phase 4-wire systems up to 417V/720V, measurement in three-phase 3-wire systems up to 600V, 4 current measurement inputs for current transformers. ../1 or.../5A, Current measuring range: 0.001...7Arms, 2 digital inputs, 2 digital outputs, 1 temperature input, 2 RCM inputs, Data memory: 256MB Flash, Interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX, Incl.Web-Server as well as the following APP`s:, APP Measured Value Monitor: Graphical display of online & historical measured values , APP EN 50160 Watchdog PRO: Monitoring of power quality limits according to EN 50160, APP IEC 61000-2-4 Watchdog PRO: Monitoring of power quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Version Profibus DP/V0
Width 144 mm
Weight 1080 g
Height 75 mm
Length 144 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes