UMG 604E | Janitza
Energy meter, Modbus RTU, Modbus Gateway, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP, UMG 604E
This item is no longer available.
As an alternative, we recommend the following item:

Energy meter, Modbus RTU, Modbus Gateway, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP, (L x W x H) 107.5 x 90 x 82 mm, UMG 604E-PRO 230V (UL)
Order No.: 30K4176
Manufacturer: Janitza
per pc. 1,010.31 € *
Power analyzer, 5216202, Janitza
The UMG 604E is more than just a multifunction measurement device. It can be used to monitor the power quality and implement comprehensive energy management. Incorporation into the communication structure is possible with both devices, including by means of the Ethernet interface and the numerous IP protocols offered.
Technical specifications
Version | Modbus RTU, Modbus Gateway, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP | |
Product type | Energiemessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |