UMG 604EP-PRO 230V (UL) | Janitza

Energy meter, Modbus RTU, Modbus Gateway, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP, (L x W x H) 107.5 x 90 x 82 mm, UMG 604EP-PRO 230V (UL)

Order No.: 30K4177
EAN: 4251861102372
MPN:
UMG 604EP-PRO 230V (UL)
52.16.201
Series: UMG 604
UMG 604EP-PRO 230V (UL) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
1,318.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,318.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,318.52 €

High Power Power Quality Analyzer, 5216201, Janitza

Power Analyser (UL), supply voltage: 95...240V (45-65Hz) 135...340V DC , measuring category: 300V CATIII , 4 voltage measuring inputs, 4 current measuring inputs , measuring range: L - N: 10 -300V L - L: 17 - 520V 45 - 65Hz , current transformer:.../1,.../5A , 2 digital inputs, 2 digital outputs , 1 temperature measuring input , additional memory: 128MB Flash , interfaces: RS232, RS485 , Interface: Profibus DP V0, Interface: Ethernet 10/100 BaseTX, Incl.Web-Server as well as the following APP`s:, APP Measured Value Monitor: Graphical display of online & historical measured values , APP IEC 61000-2-4 Watchdog Light PRO: Monitoring of power quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Version Modbus RTU, Modbus Gateway, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP
Width 90 mm
Weight 350 g
Height 82 mm
Length 107.5 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes