UMG 605-PRO 100V | Janitza

Energy meter, Modbus RTU, Modbus Gateway, Profibus DP V0, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP, (L x W x H) 107.5 x 90 x 82 mm, UMG 605-PRO 100V

Order No.: 30K4178
EAN: 4251861100248
MPN:
UMG 605-PRO 100V
52.16.028
Series: UMG
UMG 605-PRO 100V Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
1,477.98 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
1,477.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,477.98 €

Power Quality Analyzer, 5216028, Janitza

Power Quality Analyser, Supply voltage: 50...110V (45-65Hz) 50...155V DC , Measurement category: 300V CATIII , Measurement range: L - N: 10 -300V L - L: 17 - 520V 45 - 65Hz , Current transformer:.../1.../5A , 2 digital inputs, 2 digital outputs, , 1 temperature measurement input, , Additional memory: 128MB Flash , Interfaces: RS232 RS485 , Interface: Profibus D-SUB-9, Interface: Ethernet 10baseT, Incl.Web-Server as well as the following APP`s:, APP Measured value monitor: Graphical display of online & historical measured values , APP EN 50160 Watchdog PRO: Monitoring of power quality limits according to EN 50160, APP IEC 61000-2-4 Watchdog PRO: Monitoring of power quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Version Modbus RTU, Modbus Gateway, Profibus DP V0, Modbus RTU over Ethernet, SNMP, Modbus TCP/IP
Width 90 mm
Weight 350 g
Height 82 mm
Length 107.5 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes