UMG 96RM-E (24V..90V) | Janitza

Energy meter, RS485, Ethernet, (L x W x H) 96 x 96 x 78 mm, UMG 96RM-E (24V..90V)

Order No.: 30K4227
EAN: 4251861100163
MPN:
UMG 96RM-E (24V..90V)
52.22.063
Series: UMG 96
UMG 96RM-E (24V..90V) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
831.81 € *
Available: 4 pcs.
Next delivery: 1 pcs. on 2025-05-14
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
831.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.81 €

Network analyser, 52.22.063, Janitza

Network analyser UMG 96RM-E with Ethernet and RCM, supply voltage 24V...90V (50/60Hz), 24V...90V DC, 150V CATIII, voltage measurement, measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3+1 current measurement inputs 0. ..5A, response current 5mA, Measurement in three-phase 4-wire systems with grounded neutral up to max. 277V/480V, Measurement in unearthed three-phase 3-wire systems up to max. 480V, Measurement in single-phase 3-wire systems up to max. 220V-440V, Measurement in single-phase 2-wire systems up to max. 220V, 2 digital outputs, 3 digital inputs/outputs, configurable, 2 analog inputs, optionally also as temperature or, differential current measurement input (RCM), clock and data memory (256 MB Flash), Homepage, Interfaces: Ethernet, RS485 , Protocol: TCP/IP, Modbus RTU

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version RS485, Ethernet
Width 96 mm
Weight 370 g
Height 78 mm
Length 96 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes