UMG 96RM-EL (24V..90V) | Janitza

Energy meter, RS485, Ethernet, (L x W x H) 96 x 96 x 48 mm, UMG 96RM-EL (24V..90V)

Order No.: 30K4235
EAN: 4251861100187
MPN:
UMG 96RM-EL (24V..90V)
52.22.072
Series: UMG 96
UMG 96RM-EL (24V..90V) Janitza Energy Measurement
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Energy analyzer, Janitza UMG 96-PA, 24-90V
Energy analyzer, Janitza UMG 96-PA, 24-90V
Order No.: 30K4475
Manufacturer: Janitza
per pc. 531.9300 € *
*incl. VAT plus shipping costs

Network analyser, 52.22.072, Janitza

Network analyser UMG 96RM-EL with Ethernet, Supply voltage 24V...90V (50/60Hz), 24V...90V DC, 150V CATIII, Voltage measurement, Measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3 current measurement inputs 0...5A, Response current 5mA, Measurement in three-phase 4-wire systems with grounded neutral conductor up to max. 277V / 480V, Measurement in unearthed three-phase 3-wire systems up to max. 480V, Measurement in earthed single-phase 3-wire systems up to max. 220V-440V, Measurement in earthed single-phase 2-wire systems up to max. 220V, Interface: Ethernet, Protocol: TCP/IP

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version RS485, Ethernet
Width 96 mm
Weight 300 g
Height 48 mm
Length 96 mm
Product type Energiemessgerät
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement