GRIDVIS CLOUD STARTERSET BIS 250 A | Janitza

Power analyzer kit, Janitza GRIDVIS CLOUD STARTERSET BIS 250 A

Order No.: 30K4491
EAN: 4099891645991
MPN:
GRIDVIS CLOUD STARTERSET BIS 250 A
51.00.491
Series: GRIDVIS CLOUD
GRIDVIS CLOUD STARTERSET BIS 250 A Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
1,545.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,545.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,545.81 €

Power analyzer kit with GridVis software license, 5100491, Janitza

No matter whether verifications need to be provided, electricity savings are required or the CO2 balance must be calculated, the GridVis Cloud helps to accomplish these tasks. As a software service, it offers an energy monitoring tool that can be integrated into your daily work routine with very little effort.

Use the Cloud Connector to automatically upload measurement data to the Cloud, and then access these data anytime, anywhere on the dashboard. The start page provides a quick overview, and standardized graphical presentations and charts ensure uncomplicated evaluation. Information such as rate agreements and emissions can be integrated for subsequent automatic evaluation.

Scope of delivery:

  • 14.02.025 UMG 806 (measuring device)
  • 14.02.016 Module 806-EC1 (network card for UMG 806)
  • 3x 15.03.326 KUW1/40-250
  • 16.05.014 Switching power supply with step form/automatic design
  • 51.00.420 Cloud Connector M (hardware)
  • 51.00.801 GridVis Cloud basic package / extension 5, 1 year (software license)
  • 51.00.821 GridVis Cloud usage period 1 year, 5 items (software license)
Technical specifications
Batteries CR2032
Product type Netzanalysatoren-Set
Logistics
Country of origin DE
Customs tariff number 84715000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes