MRG 512 PQ FLEX | Janitza

Universal measuring device, Janitza MRG 512 PQ FLEX

Order No.: 30K4403
EAN: 4099891473907
MPN:
MRG 512 PQ FLEX
52.16.905
Series: MRG
MRG 512 PQ FLEX Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
7,431.55 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,431.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,431.55 €

Voltage Quality Analyzer, 5216905, Janitza

Mobile universal measuring device, Power Quality Analyser MRG 512 PQ Flex, Measuring device: UMG 512 24V, Case design: Peli Storm Case, Dimensions: 485x385x230 (WxHxD)

Technical specifications
Version mit SPS-Funktionalität
Product type Universalmessgerät
Voltage 720 VAC
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes