MRG 96RM-E RCM FLEX | Janitza
Universal measuring device, Janitza MRG 96RM-E RCM FLEX
Unit Price (€ / pc.)
4,194.75 € *
Available: 0 pcs.
Leadtime: On Request **
Mobile Energy Meter, 5216906, Janitza
Mobile energy measuring device with RCM and 4 Rogowski coils, measuring device: UMG 96RM-E, case design: Peli Storm Case, dimensions: 335x295x145 (WxHxD)
Technical specifications
Version | mit GridVis PQ-Analyse-Software | |
Product type | Universalmessgerät | |
Voltage | 480 VAC | |
Audio Signal | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |