UMG 103 CBM | Janitza
Energy meter, (L x W x H) 71.5 x 90 x 46 mm, UMG 103 CBM
Unit Price (€ / pc.)
333.20 € *
Available: 2 pcs.
Available in 5 Days: 250 pcs.
Leadtime: On Request **
Universal measurement device, 5228001, Janitza
Universal measuring devices of the UMG 103 product family are mainly designed for use in low voltage distribution systems.
Areas of application
- Measurement and checking of electrical characteristics and energy consumption in energy distribution systems
- Cost centre management
- Threshold value monitoring, measured value transducer for building management systems or PLC
- Monitoring of harmonics
Technical specifications
Width | 90 mm | |
Weight | 200 g | |
Height | 46 mm | |
Length | 71.5 mm | |
Product type | energy meter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |