UMG 604E-PRO 230V (UL) | Janitza

Energy meter, (L x W x H) 107.5 x 90 x 82 mm, UMG 604E-PRO 230V (UL)

Order No.: 30K4176
EAN: 4251861102181
MPN:
UMG 604E-PRO 230V (UL)
52.16.202
Series: UMG
Janitza
UMG 604E-PRO 230V (UL) Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
1,010.31 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Total Price:
1,010.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,010.31 €

High performance power quality analyzer, 5216202, Janitza

Power Analyser, (UL), Supply voltage: 95...240V (45-65Hz) 135...340V DC , Measurement category: 300V CATIII , 4 voltage measurement inputs, 4 current measurement inputs , Measurement range: L - N: 10 -300V L - L: 17 - 520V 45 - 65Hz , Current transformers:.../1,.../5A , 2 digital inputs, 2 digital outputs , 1 temperature measurement input , Additional memory: 128MB Flash , Interfaces: RS232, RS485 , Interface: Ethernet 10/100 BaseTX, Incl.Web-Server as well as the following APP`s , APP Measured Value Monitor: Graphical display of online & historical measured values , APP IEC 61000-2-4 Watchdog Light PRO: Monitoring of voltage quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Breite 90 mm
Gewicht 350 g
Höhe 82 mm
Länge 107.5 mm
Produkt-Art Energiemessgerät
Logistics
Ursprungsland DE
Zolltarifnummer 90303200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes