UMG 800 | Janitza

Energy analyzer, Janitza UMG 800

Order No.: 30K4512
EAN: 4251861104161
MPN:
UMG 800
5238002
Series: UMG 800
UMG 800 Janitza Power Analysers Image 1
UMG 800 Janitza Power Analysers Image 2
Image may differ
Unit Price (€ / pc.)
534.31 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
534.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.31 €

Energy analyzer, UMG 800, Janitza

The UMG 800 modular energy analyzer means recording your energy data is flexible and efficient. You can equip the basic device with six different modules to perfectly customize it to your company’s needs. The energy analyzer is not just scalable, but is also an investment in the future. New measurement requirements can be handled via new modules without replacing the measurement technology. The UMG 800 records all necessary energy data in a space-saving, cost-effective way. The potential applications are practically endless. From individual feeder measurements to power quality analyzes to establishing complete measuring systems – the UMG 800 can be customized to meet your requirements (e.g. in data centers, production plants or distribution substation).

Applications

  • Data center
  • Manufacturing Industry
  • Energy supplier
Technical specifications
Version Flicker und Harmonische bis zur 63. Oberschwingung erfassen
Product type Energieanalysator
Voltage 480 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes