UMG 806-LP | Janitza
Energy analyzer, Janitza UMG 806-LP
Order No.: 30K4511
EAN: 4251861103515
MPN:
UMG 806-LP
UMG 806-LP (UL) - Basisgerät 6TE
Series: UMG 806
Unit Price (€ / pc.)
284.41 € *
Available: 1 pcs.
Leadtime: On Request **
Multifunctional energy analyzer, UMG 806-LP, Janitza
The UMG 806-LP offers measuring inputs for the connection of low-power converters. This converter is characterized by a very low secondary-side voltage output. Due to the low signal on the converter cable, the secondary side of the converter does not have to be short-circuited in open operation. This increases safety during installation and simplifies the installation process considerably. In addition, low-power converters offer price advantages over many conventional converter models in terms of consumption, making it a cost-effective alternative.
Technical specifications
Batteries | 3 V | |
Product type | Energieanalysator |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90308900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |