UMG 806 (UL) | Janitza

Energy analyzer, Janitza UMG 806 (UL)

Order No.: 30K4513
EAN: 4251861103508
MPN:
UMG 806 (UL)
1402041
Series: UMG 806
UMG 806 (UL) Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
284.41 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.41 €

Energy analyzer, UMG 806 (UL), Janitza

The UMG 806 energy analyzer offers the right solution for different requirements. The powerful basic device is ideally suited for cost-oriented applications and features Modbus RTU. It offers the ability to both measure and record residual currents, among other features. By continuously monitoring the residual current, dangerous residual currents can be detected at an early stage and system damage, including production downtime, can be avoided. Expansion of the UMG 806 is possible with the Ethernet communication module. An added plus is the compact design of the measurement device and the modules. This allows optimal usage of the typically scarce space available in the switchboard cabinet.

Features

  • Peripherals
  • Power quality
  • Energy consumption
  • Communication
  • Residual current monitoring
Technical specifications
Batteries 3 V
Product type Energieanalysator
Voltage 100-300 V AC/DC
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes