UMG 96-PA, 90-277V | Janitza
Energy analyzer, Janitza UMG 96-PA, 90-277V
Unit Price (€ / pc.)
510.51 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Power analyzer, UMG 96-PA, 90-277V, Janitza
The UMG 96-PA is ideally suited for collecting and monitoring electrical measured values. Collecting data in this way enables not only energy management, but also power quality and residual current monitoring in a single device. Residual currents can be detected at an early stage and equipment damage and production downtimes avoided.
Features
- Modular design with Modbus gateway (TCP/IP) and optional Ethernet module
- Comprehensive functions and versatile range of applications
- Active energy class 0.2S
Technical specifications
Product type | Energieanalysator | |
Audio Signal | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |