UMG 96-PQ-L IT (TN/TT/IT-NETZE,230V) | Janitza
Energy analyzer, Janitza UMG 96-PQ-L IT (TN/TT/IT-NETZE,230V)
Order No.: 30K4481
EAN: 4251861102617
MPN:
UMG 96-PQ-L IT (TN/TT/IT-NETZE,230V)
52.36.005
Series: UMG 96
Unit Price (€ / pc.)
710.4300 € *
Available: 0 pcs.
Leadtime: On Request **
Power analyzer, UMG 96-PQ-L IT, Janitza
Whether power quality analysis, residual current monitoring or temperature monitoring, the UMG 96-PQ-L offers the right functions for every application. With the UMG 96-PQ-L, it is now possible to cost-effectively ensure complete power quality transparency at every level and thus avoid system failures.
Full-wave event measurements can be shown and analysed directly on the display. Memory partitioning preserves the long term storage for current and power data and allows the combination of storing high-resolution power quality measurements.
Features
- Configuration directly on the display
- TN/TT/IT networks 230 V
- High memory depth with low memory requirements
Technical specifications
Batteries | 3 V | |
Product type | Energieanalysator | |
Connector | RS-485 | |
Audio Signal | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |