UMG 96-PQ-L (KL.S, TN / TT-NETZE, 24 V) | Janitza

Energy analyzer, Janitza UMG 96-PQ-L (KL.S, TN / TT-NETZE, 24 V)

Order No.: 30K4483
EAN: 4251861102631
MPN:
UMG 96-PQ-L (KL.S, TN / TT-NETZE, 24 V)
52.36.022
Series: UMG 96
Janitza
UMG 96-PQ-L (KL.S, TN / TT-NETZE, 24 V) Janitza Power Analysers Image 1
UMG 96-PQ-L (KL.S, TN / TT-NETZE, 24 V) Janitza Power Analysers Image 2
Image may differ
Unit Price (€ / pc.)
729.47 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
729.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.47 €

Power analyzer, UMG 96-PQ-L, Janitza

Whether power quality analysis, residual current monitoring or temperature monitoring, the UMG 96-PQ-L offers the right functions for every application. With the UMG 96-PQ-L, it is now possible to cost-effectively ensure complete power quality transparency at every level and thus avoid system failures.

Full-wave event measurements can be shown and analysed directly on the display. Memory partitioning preserves the long term storage for current and power data and allows the combination of storing high-resolution power quality measurements.

Features

  • Configuration directly on the display
  • Class S TN/TT networks 24 V
  • High memory depth with low memory requirements
Technical specifications
Ausführung Leistungsanalysator
Batterie 3 V
Steckverbinder RS-485
Tonsignal Yes
Logistics
Ursprungsland DE
Zolltarifnummer 90303200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes