UMG96-PA-MID+ | Janitza
Power analyzer, Janitza UMG96-PA-MID+
Unit Price (€ / pc.)
589.05 € *
Available: 0 pcs.
Leadtime: On Request **
Power analyzer with MID, UMG96-PA-MID+, Janitza
Features
- Tamper-proof installation possible
- Recording of energy values relevant for billing
- 1A / 5A current transformer, optional 100 V voltage transformer
- Logbook for recording changes of variables of legal relevance (such as CT ratios)
- Password protection
Technical specifications
Product type | Leistungsanalysator | |
Audio Signal | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |