15.03.273 | Janitza

Plug-in current transformer, 150 A, for cables 25.7 mm, (W x H x D) 52 x 80.9 x 60 mm, 15.03.273

Order No.: 30K4464
EAN: 4251861100545
MPN:
15.03.273
1503273
Series: CTB
15.03.273 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 76 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Plug-on current transformer, 15.03.273, Janitza

Current transformers of the CTB series are inductive single-conductor current transformers operating according to the transformer principle. They are used to adapt a primary measured variable to the nominal input variables of connected measuring instruments.

Features

  • UL certified
  • World's first current transformer with screwless connection technology – spring-loaded terminal block
  • Shock and vibration resistant, high mechanical holding forces
  • Maintenance-free, gas-tight connection
  • High current resistance
Technical specifications
Version Aufsteckstromwandler
Rated current 150 A
Cable diameter 25,7 mm
Width 52 mm
Height 80.9 mm
Depth 60 mm
Weight 230 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes