15.03.611 | Janitza
Rogowski coil, 1000 A, for cables 300 mm, 15.03.611
Unit Price (€ / pc.)
221.34 € *
Standard delivery time from the manufacturer is: On Request
Rogowski current transformer, 1503611, Janitza
Rogowski current transformer Ø 300 mm, The Rogowski coil is used for AC current measurement of busbars and lines, The output signal of the Rogowski coil is fed to the measuring transducer, which outputs a standardized AC current of max. 1 A. Frequency bandwidth 50/60 Hz, up to 700Khz in no-load operation (without load), -accuracy to class 0.5 according to IEC 61869, -operating temperature: -40°C to +80°, -rated insulation voltage 1kV CAT III, -in conjunction with Janitza RogoTrans transducer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rogowski coil | |
| Rated current | 1000 A | |
| Cable diameter | 300 mm | |
| Weight | 222 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |