15.07.001 | Janitza
Current transformer terminal block, 30 A, (W x H x D) 85 x 190 x 65 mm, 15.07.001
Order No.: 30K4418
EAN: 4099891461201
MPN:
15.07.001
Stromwandlerklemmleiste
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Leadtime: On Request **
Current transformer terminal strip, 1507001, Janitza
For DIN rail, completely equipped for 4 conductors, Consisting of: Spring clamp terminal with measuring and testing device, insulated bridges for grounding and short-circuiting the transformer terminal.
Technical specifications
Version | Stromwandlerklemmleiste | |
Rated current | 30 A | |
Width | 85 mm | |
Weight | 300 g | |
Height | 190 mm | |
Depth | 65 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |