6A315.3,400A/5A KL.0,5 | Janitza
Plug-in current transformer, 400 A, for cables 28 mm, (W x H x D) 30 x 64 x 60 mm, 6A315.3,400A/5A KL.0,5
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: On Request **
Bushing type current transformer, 09.00.363, Janitza
5 VA 6A315.3, round conductor max. 28mm, primary rail max. 16x33 mm, 23x23 mm, 33x16 mm
Features
- Rated frequency 50 - 60 Hz
- Insulation class E (other classes on request)
- Thermal rated short-time current Ith = 60 x IN/1s
- Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
- Maximum voltage for equipment Um = 0.72 kV
- Overcurrent limiting factor FS5 resp. FS10
- Harmonic currents up to the 50th harmonic
Technical specifications
Version | plug-in current transformer | |
Rated current | 400 A | |
Width | 30 mm | |
Weight | 300 g | |
Height | 64 mm | |
Cable diameter | 28 mm | |
Depth | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |