6A315.3,600A/5A KL.0,5 | Janitza

Plug-in current transformer, 600 A, for cables 28 mm, (W x H x D) 30 x 64 x 60 mm, 6A315.3,600A/5A KL.0,5

Order No.: 30K4299
EAN: 4251861101443
MPN:
6A315.3,600A/5A KL.0,5
09.00.365
Series: 6A315.3
6A315.3,600A/5A KL.0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €

Bushing type current transformer, 09.00.365, Janitza

5 VA 6A315.3, round conductor max. 28mm, primary rail max. 16x33 mm, 23x23 mm, 33x16 mm

Features

  • Rated frequency 50 - 60 Hz
  • Insulation class E (other classes on request)
  • Thermal rated short-time current Ith = 60 x IN/1s
  • Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
  • Maximum voltage for equipment Um = 0.72 kV
  • Overcurrent limiting factor FS5 resp. FS10
  • Harmonic currents up to the 50th harmonic
Technical specifications
Version Aufsteckstromwandler
Rated current 600 A
Cable diameter 28 mm
Width 30 mm
Height 64 mm
Depth 60 mm
Weight 300 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes