7A412.3,800A/5A KL.0,5 | Janitza

Plug-in current transformer, 800 A, for cables 33 mm, (W x H x D) 30 x 74 x 70 mm, 7A412.3,800A/5A KL.0,5

Order No.: 30K4300
EAN: 4251861101436
MPN:
7A412.3,800A/5A KL.0,5
09.00.887
Series: 7A412.3
7A412.3,800A/5A KL.0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.911 €

Bushing type current transformer, 09.00.887, Janitza

5 VA 7A412.3, round conductor max. 33mm, primary rail max. 13x40.5 mm, 31x31 mm, 40.5x13 mm

Features

  • Rated frequency 50 - 60 Hz
  • Insulation class E (other classes on request)
  • Thermal rated short-time current Ith = 60 x IN/1s
  • Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
  • Maximum voltage for equipment Um = 0.72 kV
  • Overcurrent limiting factor FS5 resp. FS10
  • Harmonic currents up to the 50th harmonic
Technical specifications
Ausführung Aufsteckstromwandler
Bemessungsstrom 800 A
Breite 30 mm
Gewicht 400 g
Höhe 74 mm
Kabeldurchmesser 33 mm
Tiefe 70 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes