9A615.3,1500A/5A KL.0,5 | Janitza

Plug-in current transformer, 1500 A, for cables 53 mm, (W x H x D) 30 x 105 x 95 mm, 9A615.3,1500A/5A KL.0,5

Order No.: 30K4303
EAN: 4251861101405
MPN:
9A615.3,1500A/5A KL.0,5
09.01.820
Series: 9A615.3
9A615.3,1500A/5A KL.0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
78.54 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.54 €

Bushing type current transformer, 09.01.820, Janitza

5 VA 9A615.3, round conductor max. 53mm, primary rail max. 16x64mm, 32x54 mm, 42x42 mm, 54x32 mm, 64x16 mm

Features

  • Rated frequency 50 - 60 Hz
  • Insulation class E (other classes on request)
  • Thermal rated short-time current Ith = 60 x IN/1s
  • Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
  • Maximum voltage for equipment Um = 0.72 kV
  • Overcurrent limiting factor FS5 resp. FS10
  • Harmonic currents up to the 50th harmonic
Technical specifications
Version Aufsteckstromwandler
Rated current 1500 A
Cable diameter 53 mm
Width 30 mm
Height 105 mm
Depth 95 mm
Weight 500 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes